Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoS1201SGAFKT-EU
Order Code2675849
Product RangeSolus 1000
Also Known AsGTIN UPC EAN: 04054596063143
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.200 |
Price for:Each
Minimum: 1
Multiple: 1
€55.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoS1201SGAFKT-EU
Order Code2675849
Product RangeSolus 1000
Also Known AsGTIN UPC EAN: 04054596063143
Technical Datasheet
Spectacle TypeProtective / Safety
Lens StyleAnti Fog
Eyeglass Lens ColourTransparent
Frame ColourBlack, Green
Safety CategoryEN166:2001
Product RangeSolus 1000
SVHCNo SVHC (20-Jun-2016)
Product Overview
Anti-Fog coating technology brings higher performance to this safety eyewear. A fogged lens can be frustrating and dangerous. Removing eyewear to wipe away fog can expose eyes to potentially dangerous workplace impact hazards and debris. The Scotchgard™ Anti-Fog Coating resists fogging longer than traditional anti-fog coatings, even after washing multiple times.
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166:2001
SVHC
No SVHC (20-Jun-2016)
Lens Style
Anti Fog
Frame Colour
Black, Green
Product Range
Solus 1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75