Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.260 |
5+ | €23.450 |
10+ | €21.890 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€25.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSCOTCHFIL
Order Code1676072
Product RangeSCOTCHFIL
Also Known AsGTIN UPC EAN: 00054007417507
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSpecial High Tack Adhesive
Tape Backing MaterialRubber
Tape Length - Metric1.52m
Tape Length - Imperial60"
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial5ft
Roll Length - Metric1.5m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeSCOTCHFIL
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Scotchfil™ electrical insulation putty
- Non-corrosive mastic adhesive in a flexible tape form
- UL listed
- Suitable for temperatures from 0 to 80°C
- Comes in a tape form that is used to insulate irregular surfaces like fittings and valves
- Self fusing, electrical grade tape can be stretched or wrapped
- 25mil thick, non corrosive, mastic adhesive that offers optimized adherence
- Tape shaped putty has outstanding aging properties
- Ideal for creating a resin dam at resin pressure joints
- Helps to seal multi conductor cable connections, as well as wire exits at high voltage joints
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Rubber
Tape Length - Imperial
60"
Total Tape Thickness
-
Roll Length - Metric
1.5m
Tape Width - Metric
38.1mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Special High Tack Adhesive
Tape Length - Metric
1.52m
Tape Colour
Black
Roll Length - Imperial
5ft
Tape Width - Imperial
1.5"
Product Range
SCOTCHFIL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21