Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSDR1
Order Code2216691
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00051128562062
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.750 |
10+ | €11.400 |
25+ | €10.870 |
100+ | €10.700 |
250+ | €10.560 |
500+ | €10.350 |
Price for:Each
Minimum: 1
Multiple: 1
€14.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSDR1
Order Code2216691
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00051128562062
Technical Datasheet
Marker TypePre Printed
Legend1
Marker Dimensions2.43mm x 5.46mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
Product Overview
The SDR-1 is a ScotchCode™ Wire Marking Tape Refill Roll made of polyester with acrylic adhesive. This tape is used in the STD ScotchCode tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks, panels, etc.
- Printed wire marker rolls with number "1"
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
2.43mm x 5.46mm
Legend Colour
Black
Product Range
SDR Series
Legend
1
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495