Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.750 |
10+ | €11.400 |
25+ | €10.870 |
100+ | €10.700 |
250+ | €10.560 |
500+ | €10.350 |
Product Information
Product Overview
The SDR3 series ScotchCode™ Wire Marker Tape Refill Roll made of polyester. This tape is printed with a number for easy identification. It is ideal for marking all types of wire and cable including power, fibre optic, electronic and telecommunications. The tape has an acrylic, pressure-sensitive adhesive. The 3M™ ScotchCode™ SDR wire marker tape refill roll is pre-printed with 6 numbers for every inch and is ideal for phase identification. This tape is also ideal for identification of terminal blocks/strips, wire in panel boards or a piece of switchgear. This thin and conformable tape meets ASTM D-1000 standard test methods, making it great for industrial electrical applications. It is compatible with the 3M STD ScotchCode tape dispenser that provides easy and ideal usage.
- 3' Printed text
- -40 to 121°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Pre Printed
2.43mm x 5.46mm
Black
SDR Series
3
PET (Polyester)
White
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate