Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €98.910 |
5+ | €92.440 |
10+ | €84.950 |
Price for:Each
Minimum: 1
Multiple: 1
€98.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
3M Thermally Conductive Epoxy Adhesive TC-2707 is an aluminium metal filled, two-part, thermally conductive epoxy adhesive.
- Aluminium metal filled, two-part, thermally conductive epoxy adhesive
- Low Outgassing
- Low Chloride Ion content compared to standard epoxies.
Technical Specifications
Adhesive Type
Epoxy
Cure
Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (15-Jan-2018)
Adhesive Colour
Grey
Tensile Strength
-
Volume
37ml
Product Range
TC-2707
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:2735