Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoUR-BOX
Order Code4476992
Product RangeScotchlok Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part NoUR-BOX
Order Code4476992
Product RangeScotchlok Series
Technical Datasheet
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max19AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Termination
IDC / IDT
Wire Size AWG Max
19AWG
Terminal Type
Wire Tap Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348