Quantity | Price (ex VAT) |
---|---|
1+ | €85.190 |
Product Information
Product Overview
gen4-ESP32-28 STARTER KIT is a gen4 – ESP32 series 2.8" gen4 intelligent display module starter kit with ESP32 SoC. The user interface to the gen4-ESP32 series is a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, for easy and simple connection to an application or motherboard, or for connecting to accessory boards for a range of functionality advancements. This series of displays is compatible with the 4D Systems Workshop4 IDE, utilizing the Espressif compiler and 4D systems purpose-built libraries, allowing a feature-rich design and programming experience. Suitable for fast and easy integration of a full-colour HMI into any application or product.
- Powerful ESP32 graphics processor by Espressif
- 2.8″ TFT IPS LCD display, 240 × 320 resolution displays utilising RGB-565 colours
- Non-touch module and up to 20 GPIO
- 16MB of external quad SPI flash and 8MB of internal octal SPI PSRAM
- Serial UART and up to 3 more UART’s available by utilising available GPIO
- 30pin FPC connection, for all signals, power, communications, GPIO and UART programming
- Push/Pull micro-SD memory card connector for multimedia storage and data logging purposes
- Display full-colour images, animations, icons and video clips
- 4 to 6V range operation (single supply)
- 4x mounting tabs with 3.2mm holes for mechanical mounting using M3 screws
Contents
gen4-ESP32-28, gen4-breakout module, 4D-UPA programmer (REV 1.4), 30-way FFC cable (4D-FFC-150), Wi-Fi antenna, 4GB industrial microSD Card.
Technical Specifications
Espressif Systems
Display
Display Module GEN4-ESP32, GEN4 Brkout Brd, Prog Adapt, micro-SD Card, 30Way FFC Cable, WiFi Antenna
No SVHC (25-Jun-2020)
ESP32-S3R8
Bluetooth Low Energy and WiFi SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate