Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.930 |
5+ | €69.470 |
10+ | €63.010 |
50+ | €61.750 |
Product Information
Product Overview
The pixxiLCD-39 is part of the new and revolutionary pixxiLCD series of embedded graphics displays. Developed with low total cost of ownership in mind, this 3.9” landscape colour TFT-LCD compact Intelligent Display module offers an array of functionality and options for any designer, integrator or user wishing to add a full colour HMI into an application. The 3.9" landscape display is IPS with wide viewing angles. The pixxiLCD-39 is powered by the configurable PIXXI-44 graphics processor allowing various functionalities such as touch detection, microSD or serial flash memory storage, GPIO and ADC, along with multiple millisecond resolution timers, and UART and I2C communication. The pixxiLCD embedded graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface which carries the UART, I/O, I2C, power, and reset signals to/from the display.
- 3.9", 480x128 pixel, intelligent display module with embedded PIXXI-44 processor
- IPS display with wide viewing angles, capacitive touch, RGB 65K TFT screen
- Suitable for fast and easy integration of a full colour HMI into any application or product
- 32KB of flash memory for user application code, 30KB of SRAM for user variables
- 2 general purpose I/O pins for user interfacing, 2 are configurable as analogue inputs or as I2C
- Master I2C port (maximum supported speed is fast I2C) for user application devices
- PCB is UL 94V-0 flammability rated, single 5.0V supply (4.0V to 5.5V range)
- Dimension is 118.80 x 40.64 x 8.00mm, weight I 50grams
- Display full-colour images, animations, icons, and video clips
- Supports all available Windows fonts
Contents
pixxiLCD-39P4-CTP smart display module, gen4-IB interface board, 15-to-30 way FFC cable.
Technical Specifications
TFT LCD
480 x 128 Pixels
4V
-10°C
Pixxi Series
118.8mm x 40.64mm
3.9"
5.5V
60°C
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate