| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.670 |
Product Information
Product Overview
SK-43D-AR is a starter kit for Arduino projects. This Arduino display module pack includes an uLCD-43D 4.3″ LCD display with non-touch, a 4D Arduino adaptor shield and interface cable. The uLCD-43D-AR includes an Arduino adaptor shield which is used to interface the uLCD-43D display with an Arduino, to provide a quick and easy interface without any wiring hassles. The Arduino display module pack enables an Arduino user to quickly connect the 4D Arduino adaptor shield to their Arduino, connect the 5-way cable between the adaptor and the display module. The uLCD-43D-AR has a comprehensive ViSi-Genie Library for the Arduino, which provides a rapid programming experience for Arduino users, to create both simple and complex GUI’s with ease. A Serial Library is also provided to easily interface to the Arduino, which prives an simple method to draw primitives such as lines, rectangles, circles and text, displaying images, playing sound and logging data to uSD card.
- Powerful 4.3″ Intelligent LCD-TFT display module powered by DIABLO16
- 480 x 272 res, RGB 65K true to life colours, TFT screen with integrated 4-wire resistive touch panel
- Easy 5 pin interface to any TTL serial host: VCC, TX, RX, GND, RESET
- 6 banks of 32750bytes of flash memory for user application code and data
- 32Kb of SRAM purely for the user and 4 to 5.5V range operation (single supply)
- 16 general purpose I/O pins for user interfacing, which include 4 configurable analogue I/P
- On-board micro-SD memory card connector for multimedia storage and data logging purposes
- Full sided SD memory card connector is available for volume purchases
- Dedicated raw PWM Audio pin driven by WAV files from micro-SD card
- Display viewing area: 95.04 x 53.85mm
Contents
uLCD-43D display, 4D Arduino adaptor shield II, uUSB-PA5-II, 4GB industrial microSD card, 150mm 5 way female-female jumper cable with 5 way male-male adaptor.
Technical Specifications
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate