| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €193.18 |
Product Information
Product Overview
SK-43DCT is a starter kit which includes 4.3", 480x272 pixels, intelligent display module with capacitive-touch, cable and adapter. This is a powerful 4.3″ TFT LCD Intelligent Display, powered by the 4D Systems DIABLO16 processor. An extensive range of hardware and software peripherals have been integrated into the design, to give the user freedom to adapt the module to suit almost any application. Features include a 4.3″ TFT 480×272 touch screen display, audio, micro-SD card connector, an expansion port along with a series of GPIO, I2C, SPI, and UART serial comms. It serves as the perfect solution to be deployed at the forefront of any product design, requiring a brilliance of colour, animation or images on a 4.3″ widescreen display. Designed for applications demanding a good sized intelligent display module, and where performance is important, along with a good amount of Flash and RAM.
- Easy 5 pin interface to any TTL serial host: VCC, TX, RX, GND, RESET
- 6 banks of 32750bytes of flash memory for user application code and data
- 32Kb of SRAM purely for the user and 16 GPIO pins for user interfacing
- On-board micro-SD memory card connector for multimedia storage and data logging purposes
- DOS compatible file access (FAT16 format) as well as low level access to card memory
- Supports all available Windows fonts
- Dedicated raw PWM Audio pin driven by WAV files from micro-SD card
- On-board audio amplifier with a tiny 8ohm speaker for sound generation and WAV file playback
- 4.0V to 5.5V range operation (single supply) and display viewing area: 95.04 x 53.85mm
- 4x mounting tabs with 3.0mm holes for mechanical mounting
Contents
uLCD-43DCT Intelligent TFT-LCD module, 4GB industrial microSD card, uUSB-PA5-II, 150mm 5 way female-female jumper cable, 5 way male-male adaptor.
Technical Specifications
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate