Quantity | Price (ex VAT) |
---|---|
1+ | €76.990 |
Product Information
Product Overview
SK-UVGA-III is a starter kit which includes uVGA-III module, cable adaptor and header. The uVGA-III is a compact and cost effective VGA Graphics Engine packed with plenty of features, ready to become the GUI for your target application, and capable of being an interface controller for a number of applications. Embedded at the heart of the design is the PICASO processor, which is driven by a highly optimised virtual core engine called EVE (Extensible Virtual Engine). An extensive range of hardware and software peripherals have been integrated into the design, to give the user freedom to adapt the module to suit almost any application. This module serves as a perfect solution to connect to an external VGA monitor for an application requiring animation, slideshows, images or sound. This PICASO driven Intelligent Display Module is a perfect example of where art meets technology.
- Simple VGA interface to variety of monitors and LCD screens
- Supports the following resolutions: 320 x 240 (QVGA), 640 x 480 (VGA), 800 x 480 (WVGA)
- Supports RGB 65K true to life colours
- Easy 5 pin interface to any host device: VCC, TX, RX, GND, RESET
- 14KB of flash memory, 14KB of SRAM for user variables or 14KB shared user code and program variables
- Operating ambient temperature range from -15°C to +65°C
- Supply voltage of 5V or 6.3V to 36V DC and 100mA supply current
- 2.1fps frame rate, 14KB flash and 14KB RAM
- 13 x GPIO, 2 serial and an I2C interfaces
- 300 to 600K baud serial speed
Contents
uVGA-III module, 150mm 5 way female-female jumper cable, 5 way male-male adaptor, 30 way male SMT pin header, 15 pin standard VGA connector on 10 way ribbon cable.
Technical Specifications
4D Systems
Display
Display Mod uVGA-III, 150mm 5-Way F-F Jumper Cable/M-M Adapter, Pin Header, VGA Connector
No SVHC (25-Jun-2020)
PICASO
Graphics Controller
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate