Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerA4 TECH
Manufacturer Part NoFK11 (GREY)
Order Code4312904
Also Known AsGTIN UPC EAN: 4711421953313
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.810 |
20+ | €15.360 |
Price for:Each
Minimum: 1
Multiple: 1
€15.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerA4 TECH
Manufacturer Part NoFK11 (GREY)
Order Code4312904
Also Known AsGTIN UPC EAN: 4711421953313
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB 2.0
Keyboard SizeCompact
Keyboard ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
The FK11 is a high quality keyboard with a compact design and integrated hotkeys for added convenience. The keyboard is perfect for use in locations where space is at a premium, such as server rooms or retail environments.
- Compact, space-saving keyboard with UK layout
- High quality membrane mechanism for long-term typing comfort
- 12 Hotkeys for multimedia functionality
- Laser etched keys with rounded keycaps
- Plug and play USB 2.0 interface with 1.5m lead
- Dimensions (HxWxD): 26x314x145mm
Contents
Keyboard only
Technical Specifications
Connection Method
Wired
Keyboard Size
Compact
Product Range
-
Computer Connector
USB 2.0
Keyboard Colour
Grey
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458