Print Page
Image is for illustrative purposes only. Please refer to product description.
3,753 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.922 |
50+ | €0.584 |
100+ | €0.547 |
250+ | €0.501 |
Price for:Each
Minimum: 10
Multiple: 10
€9.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoMAX10NG
Order Code2082842
Technical Datasheet
Fixing TypeRail Clip
For Use WithAavid Thermalloy Max Clip Extrusion Profiles
External Length19.7mm
External Width12mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MAX10NG is a 0.6mm long standard force Rail Mounted Clip intended solely for use with Avid Thermalloy max clip extrusion profiles.
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Rail Clip
External Length
19.7mm
Product Range
-
For Use With
Aavid Thermalloy Max Clip Extrusion Profiles
External Width
12mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021