Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0064
Order Code2914219
Also Known AsESP12016A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €242.830 |
Price for:Each
Minimum: 1
Multiple: 1
€242.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0064
Order Code2914219
Also Known AsESP12016A
Technical Datasheet
No. of Poles2 Pole
Suppressor TypeMains
Peak Surge Current5kA
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Poles
2 Pole
Peak Surge Current
5kA
Suppressor Mounting
Panel
SVHC
No SVHC (07-Jul-2017)
Suppressor Type
Mains
Continuing Operating Voltage Max
150VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25