Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0086
Order Code2470162
Also Known AsESP240D1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €552.540 |
Price for:Each
Minimum: 1
Multiple: 1
€552.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0086
Order Code2470162
Also Known AsESP240D1
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current10kA
Suppressor TypeMains
Continuing Operating Voltage Max280VAC
Suppressor MountingPanel / Chassis
Product Range-
Technical Specifications
No. of Poles
2 Pole
Suppressor Type
Mains
Suppressor Mounting
Panel / Chassis
Peak Surge Current
10kA
Continuing Operating Voltage Max
280VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476