Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part NoESP RF 441A11
Order Code2470170
Product RangeESP RF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP RF 441A11
Order Code2470170
Product RangeESP RF Series
Technical Datasheet
Peak Surge Current10kA
Impedance50ohm
Suppressor TypeCoaxial
Suppressor MountingCable
Product RangeESP RF Series
No. of Poles1 Pole
Technical Specifications
Peak Surge Current
10kA
Suppressor Type
Coaxial
Product Range
ESP RF Series
Impedance
50ohm
Suppressor Mounting
Cable
No. of Poles
1 Pole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16