Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5100
Order Code2629955
Product RangeEden Dynamic Series
Also Known AsADAM DYN-INFO M12-
Technical Datasheet
61 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €97.850 |
Price for:Each
Minimum: 1
Multiple: 1
€97.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5100
Order Code2629955
Product RangeEden Dynamic Series
Also Known AsADAM DYN-INFO M12-
Technical Datasheet
Sensing Range Max15mm
Sensor TypeReed Sensor
Sensing Distance Max15mm
Sensor MountingCable
Supply Current30mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeEden Dynamic Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
2TLA020051R5100 is an M12-5 Adam DYN safety sensor unit. Adam safety sensor with DYNlink signal and information output. Used with an Eva actuator to form a non-contact safety sensor Eden.
- M12-5 male connector
- Four pieces of DA 1B distance plates and four pieces of DA 2B distance rings are included
- 15mm operating distance
- DYNlink communication interface
- Number of outputs: non-failsafe, undelayed contacts 0 and non-failsafe, undelayed semiconductors 1
- Ambient air operation temperature range from -40 to 70°C
- IP67, IP69K degree of protection
- Plastic (PBT) Uncoated housing and epoxy moulding
Technical Specifications
Sensing Range Max
15mm
Sensing Distance Max
15mm
Supply Current
30mA
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
Eden Dynamic Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052