Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €127.670 |
Product Information
Product Overview
2TLA020051R5700 is an Eden Adam OSSD-Info M12-8 non-contact safety sensor. Eden used as interlocking device for e.g. doors and safe position monitoring. Eden consists of two parts: Adam and Eva. Adam senses the presence of Eva without mechanical contact and therefore without any wear. Non-contact sensing means no mechanical wear and the large sensing tolerance gives a better tolerance to vibrations, resulting in fewer unwanted process stops. The compact size of Eden and its 360° mounting possibility make it easy to use in most applications. The integrated reset function reduces the number of cables and PLC inputs. A 360° mounting possibility with generous tolerances facilitates mounting. Suitable in demanding environments IP67/IP69K, a temperature range of -40 to +70°C and optional coated electronics offer an increased resistance in demanding environments.
- Extensive LED indication and status information reduce downtime
- No wear, no mechanical breakage, large mounting tolerance
- Local reset function, PL e with fewer components
- OSSD compatible (including Pluto and Sentry) type of safety controller
- M12-8 male connector
- Continuous operation, affordable range, easy to install
- TÜV Süd certified
- 15mm operating distance, 24VDC rated control supply voltage
- Ambient air operating temperature range from -40°C to 70°C
- Plastic (PBT) housing
Technical Specifications
15mm
15mm
30mA
70°C
Reed
-
-40°C
Eden Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate