Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,465.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,465.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No128T1PB3MD
Order Code3410915
Technical Datasheet
Consumer Unit UsageBusbar
Enclosure MaterialSteel
Supply Voltage-
Current Rating800A
No. of Branch Circuits12Circuits
External Height1.45m
External Width690mm
External Depth240mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Busbar
Supply Voltage
-
No. of Branch Circuits
12Circuits
External Width
690mm
Product Range
-
Enclosure Material
Steel
Current Rating
800A
External Height
1.45m
External Depth
240mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001