Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1TVC110000P3108
Order Code2831420
Also Known As1K2O-I
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.240 |
| 5+ | €58.060 |
| 10+ | €56.870 |
Price for:Each
Minimum: 1
Multiple: 1
€59.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1TVC110000P3108
Order Code2831420
Also Known As1K2O-I
Technical Datasheet
Contact Configuration-
No. of Positions2 Position
Approvals / Standards-
IP RatingIP65
Switch CaseThermoplastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
Thermoplastic
SVHC
To Be Advised
No. of Positions
2 Position
IP Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25