Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1TVC110100P3110
Order Code2831421
Also Known As1K3I-O-II
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €92.300 |
5+ | €88.160 |
10+ | €84.390 |
Price for:Each
Minimum: 1
Multiple: 1
€92.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1TVC110100P3110
Order Code2831421
Also Known As1K3I-O-II
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / Standards-
IP RatingIP65
Switch CaseThermoplastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
Thermoplastic
SVHC
To Be Advised
No. of Positions
3 Position
IP Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25