Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.590 |
5+ | €55.160 |
10+ | €52.090 |
Price for:Each
Minimum: 1
Multiple: 1
€65.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611410R1106
Order Code2911846
Product RangeMT Series
Also Known AsKT-110
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track Taper-
Power Rating-
Resistance Tolerance-
Product RangeMT Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs1
Adjustment TypeKnurled Knob
Shaft Length-
Temperature Coefficient-
Potentiometer TypeModular
Resistor Technology-
Potentiometer TerminalsScrew Clamp
Resistor Case / Package-
Product Length57mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Track Taper
-
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
Modular
Potentiometer Terminals
Screw Clamp
Product Length
57mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
-
Product Range
MT Series
Shaft Diameter
-
Adjustment Type
Knurled Knob
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036