Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA619101R1024
Order Code8641358
Product RangeCP1 Series
Also Known AsCP2-10L-20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.000 |
| 5+ | €21.970 |
| 10+ | €20.730 |
| 20+ | €20.440 |
Price for:Each
Minimum: 1
Multiple: 1
€23.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619101R1024
Order Code8641358
Product RangeCP1 Series
Also Known AsCP2-10L-20
Technical Datasheet
Product RangeCP1 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourBlue
Contact Current Max1.5A
Contact Current AC Max1.5A
Contact Voltage AC Nom250V
Contact Voltage VAC127V
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 1SFA619101R1024 is a DPST compact non-illuminated Pushbutton with round flush button and maintained contacts.
- Robust design
- Fast mounting
- Reduced stock keeping
- Low built-in depth
Applications
Industrial
Technical Specifications
Product Range
CP1 Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Flush
Contact Current Max
1.5A
Contact Voltage AC Nom
250V
Contact Current DC Max
300mA
IP Rating
IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Blue
Contact Current AC Max
1.5A
Contact Voltage VAC
127V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022