Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €958.800 |
Price for:Each
Minimum: 1
Multiple: 1
€958.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFL497001R7211
Order Code3372402
Technical Datasheet
Load Current Inductive170A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3132kW
Switching Current AC1275A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive275A
Switching Current AC3170A
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
170A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
275A
Coil Voltage VDC Nom
60V
Load Current Resistive
275A
SVHC
To Be Advised
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
132kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
170A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001