Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SKB113142C8001
Order Code3410931
Technical Datasheet
Consumer Unit UsageSplit Load
Enclosure MaterialSteel
Supply Voltage-
Current Rating-
No. of Branch Circuits8Circuits
External Height256mm
External Width282mm
External Depth110mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Split Load
Supply Voltage
-
No. of Branch Circuits
8Circuits
External Width
282mm
Product Range
-
Enclosure Material
Steel
Current Rating
-
External Height
256mm
External Depth
110mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Egypt
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Egypt
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001