Quantity | Price (ex VAT) |
---|---|
1+ | €270.560 |
Product Information
Product Overview
The 1SVR360563R1001 from ABB is a CP-C.1 24/5.0 high performance primary switch mode power supply. This power supply with excellent efficiency, high reliability and innovative functionality it is prepared for the most demanding industrial applications. It has a 50% integrated power reserve and operates at an efficiency of up to 94%. It is equipped with overheat protection and active power factor correction. Combined with a broad AC and DC input range and extensive worldwide approvals the CP-C.1 power supply is the preferred choice for professional DC applications. Giving the power to control. It is made of zinc-coated sheet-steel cover, aluminium housing shell, PA6, V-0 plastic front material. It is UL 508, CSA-C22.2 NO. 107.1, UL 60950-1, CAN/CSA C22.2 No.60950-1 SEMI F47 and CB scheme: IEC 60950 approved.
- 100-240VAC, 90-300VDC input voltage range
- 24VDC rated output voltage, 5A rated output current
- Power reserve design delivers up to 150% at Ta ≤ 40°C
- High efficiency, low power dissipation and low heating
- Free convection cooling (no forced cooling), integrated input fuse
- DC OK - signalling output "13-14" (relay), power reserve signalling output "I <gt/> IR (transistor)
- DIN rail (IEC/EN 60715), snap-on mounting without any tool
- 120W rated output power, 45 to 65Hz frequency range
- Open circuit, overload and short circuit stable
- IP20 / IP20 degree of protection (IEC/EN 60529) (housing / terminals)
Applications
Power Management
Technical Specifications
ITE & Hazardous Locations
120W
5A
-
-
-
Adjustable, Fixed
No SVHC (07-Jul-2017)
1 Output
24VDC
-
-
-
100V AC to 240V AC
CP-C.1 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate