Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR550850R9500
Order Code3372000
Product RangeCM-ENE MIN
Also Known AsCM-ENE MIN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €95.190 |
Price for:Each
Minimum: 1
Multiple: 1
€95.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR550850R9500
Order Code3372000
Product RangeCM-ENE MIN
Also Known AsCM-ENE MIN
Technical Datasheet
Supply Voltage130VAC
Response Time-
Power Consumption1.2VA
Product RangeCM-ENE MIN
SVHCTo Be Advised
Technical Specifications
Supply Voltage
130VAC
Power Consumption
1.2VA
SVHC
To Be Advised
Response Time
-
Product Range
CM-ENE MIN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001