Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.430 |
Price for:Each
Minimum: 1
Multiple: 1
€231.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730740R9300
Order Code3223720
Product RangeCM Series
Also Known AsCM-TCS.23S
Technical Datasheet
Supply Voltage AC Max24V
Supply Voltage DC Max-
Temperature Monitoring Min0°C
Temperature Monitoring Max200°C
Contact Current4A
Switching Voltage Max230V
Contact ConfigurationDPDT
Relay MountingDIN Rail
Product RangeCM Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage AC Max
24V
Temperature Monitoring Min
0°C
Contact Current
4A
Contact Configuration
DPDT
Product Range
CM Series
Supply Voltage DC Max
-
Temperature Monitoring Max
200°C
Switching Voltage Max
230V
Relay Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16