Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €239.400 |
Price for:Each
Minimum: 1
Multiple: 1
€239.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730830R0300
Order Code2102329
Product RangeCM Series
Also Known AsCM-ESS.1S
Technical Datasheet
Product RangeCM Series
Contact ConfigurationSPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Power Consumption750mW
Approvals & StandardsUL
Product Overview
The CM-ESS.1 series Voltage Monitoring Relay suitable for 1-phase AC/DC voltages. It is an electronic voltage monitoring relay that provides reliable monitoring of voltages as well as detection of phase loss. It is available with two different terminal versions like proven screw connection technology (double-chamber cage connection terminals) and the completely tool-free Easy Connect Technology (push-in terminals).
- Monitoring of DC and AC voltages
- TRMS measuring principle
- One device includes 4 measuring ranges
- Over or undervoltage monitoring configurable
- Hysteresis adjustable (3 to 30%)
- 3 Supply voltage versions
- Precise adjustment by front-face operating controls
- Housing material for highest fire protection classification
- UL94V-0 Flammability rating
- Tool-free mounting on DIN rail as well as demounting
- 1C/O (SPDT) contact
- 3 LEDs for status indication
Applications
Industrial
Technical Specifications
Product Range
CM Series
Contact Current
4A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Power Consumption
750mW
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135