Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2CPX071691R9999
Order Code3410963
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialSteel
Supply Voltage400VAC
Current Rating125A
No. of Branch Circuits6Circuits
External Height1124mm
External Width574mm
External Depth140mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400VAC
No. of Branch Circuits
6Circuits
External Width
574mm
Product Range
-
Enclosure Material
Steel
Current Rating
125A
External Height
1124mm
External Depth
140mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001