Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA084220R0127
Order Code3561542
Product RangeCWG Series
Also Known AsCWG6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €2.880 |
Price for:Each
Minimum: 25
Multiple: 25
€72.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA084220R0127
Order Code3561542
Product RangeCWG Series
Also Known AsCWG6
Technical Datasheet
Clamp TypeBand
Fastener MaterialSteel
Height18mm
Width8mm
Length-
Product RangeCWG Series
SVHCTo Be Advised
Technical Specifications
Clamp Type
Band
Height
18mm
Length
-
SVHC
To Be Advised
Fastener Material
Steel
Width
8mm
Product Range
CWG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019932