Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €23.240 |
Price for:Each
Minimum: 25
Multiple: 25
€581.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA084220R0152
Order Code3561555
Product RangeFC Series
Also Known AsFC10T
Technical Datasheet
Clamp TypeHorizontal
Fastener MaterialSteel
Height45mm
Width-
Length50mm
Product RangeFC Series
SVHCTo Be Advised
Technical Specifications
Clamp Type
Horizontal
Height
45mm
Length
50mm
SVHC
To Be Advised
Fastener Material
Steel
Width
-
Product Range
FC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14949