Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA085400R0122
Order Code3561661
Product RangeESP TV Series
Also Known AsESPCATVF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €190.230 |
Price for:Each
Minimum: 1
Multiple: 1
€190.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA085400R0122
Order Code3561661
Product RangeESP TV Series
Also Known AsESPCATVF
Technical Datasheet
Peak Surge Current3kA
Impedance75ohm
Suppressor MountingPanel / Chassis
Product RangeESP TV Series
No. of Poles-
SVHCTo Be Advised
Technical Specifications
Peak Surge Current
3kA
Suppressor Mounting
Panel / Chassis
No. of Poles
-
Impedance
75ohm
Product Range
ESP TV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14