Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA085450R0004
Order Code3561737
Product RangeESP RF Series
Also Known AsESPRF111321
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TCA085450R0004
Order Code3561737
Product RangeESP RF Series
Also Known AsESPRF111321
Technical Datasheet
Peak Surge Current20kA
Impedance-
Suppressor MountingCable
Product RangeESP RF Series
No. of Poles1 Pole
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Surge Current
20kA
Suppressor Mounting
Cable
No. of Poles
1 Pole
Impedance
-
Product Range
ESP RF Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12