Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA085450R0007
Order Code3561738
Product RangeESP RF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TCA085450R0007
Order Code3561738
Product RangeESP RF Series
Technical Datasheet
Peak Surge Current10kA
Impedance50ohm
Suppressor MountingCable
Product RangeESP RF Series
No. of Poles1 Pole
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Peak Surge Current
10kA
Suppressor Mounting
Cable
No. of Poles
1 Pole
Impedance
50ohm
Product Range
ESP RF Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15