Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA091160R0572
Order Code3490651
Product RangeWeatherforce
Also Known AsSTWWA3LS11
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €209.140 |
Price for:Each
Minimum: 1
Multiple: 1
€209.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA091160R0572
Order Code3490651
Product RangeWeatherforce
Also Known AsSTWWA3LS11
Technical Datasheet
Length400mm
Depth100mm
Width140mm
IP / NEMA RatingIP65, IK10
Operating Temperature Max30°C
Product RangeWeatherforce
SVHCTo Be Advised
Technical Specifications
Length
400mm
Width
140mm
Operating Temperature Max
30°C
SVHC
To Be Advised
Depth
100mm
IP / NEMA Rating
IP65, IK10
Product Range
Weatherforce
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12