Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA091160R0574
Order Code3490630
Product RangeDay-Lite Ex-cel
Also Known AsSTXXW3LS1
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €211.400 |
Price for:Each
Minimum: 1
Multiple: 1
€211.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA091160R0574
Order Code3490630
Product RangeDay-Lite Ex-cel
Also Known AsSTXXW3LS1
Technical Datasheet
Length343mm
Depth73mm
Width98mm
IP / NEMA RatingIP65, IK10
Operating Temperature Max30°C
Product RangeDay-Lite Ex-cel
SVHCTo Be Advised
Technical Specifications
Length
343mm
Width
98mm
Operating Temperature Max
30°C
SVHC
To Be Advised
Depth
73mm
IP / NEMA Rating
IP65, IK10
Product Range
Day-Lite Ex-cel
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75