Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA091360R0486
Order Code3561838
Product RangePrimEvo Series
Also Known As642202
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €31.910 |
Price for:Each
Minimum: 1
Multiple: 1
€31.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA091360R0486
Order Code3561838
Product RangePrimEvo Series
Also Known As642202
Technical Datasheet
Length240mm
Depth78mm
Width115mm
IP / NEMA RatingIP65, IK10
Operating Temperature Max40°C
Product RangePrimEvo Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Length
240mm
Width
115mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Depth
78mm
IP / NEMA Rating
IP65, IK10
Product Range
PrimEvo Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11778