Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCG054090R0225
Order Code3553708
Product RangeCatamount Series
Also Known AsSRPE199
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €110.430 |
Price for:Each
Minimum: 1
Multiple: 1
€110.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCG054090R0225
Order Code3553708
Product RangeCatamount Series
Also Known AsSRPE199
Technical Datasheet
External Diameter - Imperial0.748"
External Diameter - Metric19mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.591"
Bundle Dia Max - Imperial3.94"
Bundle Dia Min - Metric15mm
Bundle Dia Max - Metric100mm
Product RangeCatamount Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.748"
Wrap Material
Polyethylene
Reel Length (Imperial)
32.81ft
Bundle Dia Min - Imperial
0.591"
Bundle Dia Min - Metric
15mm
Product Range
Catamount Series
External Diameter - Metric
19mm
Wrap Colour
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
3.94"
Bundle Dia Max - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428085