Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,563.000 |
Product Information
Product Overview
ACS480-04-026A-4+J424+OL540 is a LV AC general-purpose drive module. It is a ready-made and capable package for many applications, such as compressors, fans, and conveyors, in a variety of light industries, including food and beverage, logistics and warehousing, water and wastewater, and agriculture. It has all essential features built-in as standard, simplifying drive selection, and making additional hardware unnecessary. Straight-forward settings menu and assistants enable fast setup, commissioning, use, and maintenance. It’s a great fit for variable torque and basic speed applications, where you can leverage a compact, cabinet-optimized design for a cost-effective and efficient solution. It has DeviceNet, Ethernet/IP, MODBUS, Other Bus Systems, PROFIBUS, PROFINET IO, and TCP/IP communication interfaces.
- 3-phases, IP20 degree of protection
- 65.80dB sound, 47.5 to 63Hz frequency
- 380 to 480V input voltage, module mounting
- 2 analogue inputs/outputs, 17A output current, heavy-duty use
- 23.8A output current, light-overload use
- 25A output current, normal use, 7.5kW output power, heavy-duty use
- 11KW output power, light-overload use, 17KVA apparent power output
- 26W standby loss, dimension is 208 x 220 x 172mm (D x H x W)
Technical Specifications
Variable Frequency Drive
11kW
25A
IP20
480VAC
To Be Advised
AC Motors
Three Phase
50Hz / 60Hz
380VAC
ACS480
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate