Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,076.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,076.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoACS480-04-09A5-4
Order Code3050508
Product RangeACS480
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating4kW
No. of PhasesThree Phase
Output Current Max9.4A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeACS480
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
4kW
Output Current Max
9.4A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
ACS480
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.29