Print Page
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €72.000 |
5+ | €70.560 |
10+ | €69.120 |
Price for:Each
Minimum: 1
Multiple: 1
€72.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF16-30-01-11
Order Code2564903
Product RangeAF16
Also Known AsAF16-30-01-11
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC130A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC318A
Product RangeAF16
SVHCNo SVHC (17-Dec-2014)
Product Overview
Featuring AF technology as standard, AF contactors establish a new industry benchmark. The electronically controlled coil offers multiple benefits over conventional alternatives, and together with ABB's wide product offering, an optimal configuration, every time,
- Optimize logistics and cut administration costs with fewer product variants to handle
- ccess global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
- A reduction of the coil's energy consumption by 80% lets you save energy
- Secure your uptime by letting the AF technology overbridge voltage drops and sags.
- Built-in surge suppression
- Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
- Mirror and mechanically linked contacts
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
60V
Load Current Resistive
30A
Product Range
AF16
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
18A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29