Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSF204401R1400
Order Code3182669
Product RangeSystem pro M compact F200
Also Known AsF204A-40/0.03APR
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €275.400 |
Price for:Each
Minimum: 1
Multiple: 1
€275.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSF204401R1400
Order Code3182669
Product RangeSystem pro M compact F200
Also Known AsF204A-40/0.03APR
Technical Datasheet
Product RangeSystem pro M compact F200
Voltage Rating VAC415V
Voltage Rating VDC-
Current Rating40A
No. of Poles4 Pole
Overload Current-
Insulation Voltage500V
SVHCTo Be Advised
Product Overview
2CSF204401R1400 is a F200 series, residual current circuit breaker. It assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product provides the best compromise between safety and continuity in the service, thanks to the resistance to unwanted trippings. It has IEC/EN 61008, UL 1053 standards.
- Type A residual current
- 230/400VAC rated operational voltage, 500V rated insulation voltage
- 170-254V test voltage, 4kV rated impulse withstand voltage
- 40A rated current, 30mA rated residual current
- 10kA rated conditional short-circuit current
- 3kA maximum surge current, 50 to 60Hz rated frequency
- Power loss at rated operating conditions per pole 3.2W
- 10000 cycle electrical endurance, 4-poles, DIN-rail mounting
- 12mm wire stripping length, 2.8N·m tightening torque
- Dimension is 70 x 85 x 69mm (W x H x D), ambient air temperature range from -25 to 55°C
Technical Specifications
Product Range
System pro M compact F200
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
500V
Voltage Rating VAC
415V
Current Rating
40A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4