Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSM210000R0721
Order Code2447074
Also Known AsM1175
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2CSM210000R0721
Order Code2447074
Also Known AsM1175
Technical Datasheet
Voltage Rating VAC250V
Current Rating16A
Product Range-
Product Overview
The M1175 is a modular Electrical Socket allows the connection of devices, tools or electrical and electronic non modular equipment in civil and industrial electrical switchboards. The German standard socket has large cage terminals to ease security wiring.
- Safety shutters - Socket holes protected
- Coloured versions for specific uses
Applications
Consumer Electronics, Industrial
Technical Specifications
Voltage Rating VAC
250V
Product Range
-
Current Rating
16A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635