Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoM1363
Order Code2447077
Also Known AsM1363
Your Part Number
Technical Datasheet
389 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.650 |
| 10+ | €20.570 |
| 20+ | €19.480 |
Price for:Each
Minimum: 1
Multiple: 1
€21.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M1363 is a modular Electrical Socket allows the connection of devices, tools or electrical and electronic non modular equipment in civil and industrial electrical switchboards. The BS (UK) standard socket has large cage terminals to ease security wiring.
- Safety shutters - Socket holes protected
- Pozidriv® screws (1.2N tightening torque)
Applications
Consumer Electronics, Industrial
Technical Specifications
Voltage Rating VAC
250V
Product Range
-
Current Rating
13A
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14