Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.440 |
5+ | €8.180 |
10+ | €8.050 |
20+ | €7.910 |
Product Overview
The OHYS3RH selector handle is part of ABB's OTDC range of switch-disconnectors from 16 The OHYS3RH selector handle is part of ABB's OTDC range of switch-disconnectors from 16A to 1000A and is specially designed for DC applications. With a compact design, efficiency and reliability, OTDC switches take PV installations to the next level. The versatile OTDC portfolio includes solutions for installations with the most specific requirements: 1500VDC voltages, multi-circuit switching and combined load outputs up to 1000A. ABB switches are designed for flexibility and reliable performance in a wide variety of applications: power distribution for residential and industrial buildings, HVAC, water pumping stations, data centers and photovoltaic installations. The switch range consists of a complete range of switch-disconnectors, switch fuses, transfer switches, bypass switches and fuses.
- The OHYS3RH selector handle is robust, suitable for indoor and outdoor use, with metric cable entry and protection against penetrating media according to IP65
- High performance and energy efficiency: Switches of the OTDC series have very low power losses and are suitable for applications in high ambient temperatures
- Save installation space and cost: OTDC switches offer various DC voltage ratings up to 1000VDC and control of up to 3 circuits within the same footprint area
- Longevity and high resistance: The enclosure is made of high quality, UV resistant material with protection degree of IP65. Suitable for indoors and outdoors
Applications
Industrial
Technical Specifications
Switches OT16FT to OT80FT
OT
IP54
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate