Print Page
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.400 |
| 5+ | €33.350 |
| 10+ | €32.680 |
Price for:Each
Minimum: 1
Multiple: 1
€34.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOT63F3
Order Code1841491
Product RangeOT Series
Also Known As1SCA105332R1001
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max750V
Contact Current AC Max63A
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, UL, CSA
Product RangeOT Series
Product Overview
The OT63F3 from ABB is a front operated switch disconnector. This is suitable for diverse applications in motor control centres, switch boards and as main switches in various equipment and machines. It is mountable on DIN rails, base plates and on the door. The OT63F3 optimally designed switch disconnector offers an advanced and compact solution. The new double sided spring construction in combination with fewer components made an innovative and compact design of operation. The uniquely short current path enables a small sized contact construction.
- Dimension is 53mm x 92mm x 73mm (W x H x D)
- Cable cross section of 1.5mm² to 35mm²
- Screw terminals
- Approved by IEC, UL and CSA standards
- Rated operational voltage of 750V
- Power loss per pole is 2.8W
- Rated operational current of 63A at 690V (AC-21A), 63A at 690V (AC-22A) and 45A at 500V (AC-23A)
- Rated operational power of 11KW at 690V (AC-23A)
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, UL, CSA
Contact Voltage AC Max
750V
IP / NEMA Rating
-
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
OT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266259