Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.560 |
5+ | €46.120 |
10+ | €45.200 |
Price for:Each
Minimum: 1
Multiple: 1
€47.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoOT80F3
Order Code1841493
Product RangeOT
Also Known As1SCA105798R1001
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max750V
Contact Current AC Max80A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsUL
Product RangeOT
Product Overview
The OT80F3 is a 3-pole front operated Switch Disconnector, largely used as the main switch in low voltage switchgears for distribution of power, starting and stopping motors and isolating loads during maintenance. They are also enclosed in metal or plastic boxes as safety switches to ensure that accidental start of machines is prevented. They are either base plate or door mounted by screw fitting.
- Protected terminal clamp
- Modular mounting
- Mechanism on top of the switch
- Top in, bottom out position of line terminals
- Screw terminals
- IP20 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
80A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL
Contact Voltage AC Max
750V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
OT
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265805