Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA091720R0091
Order Code2786015
Also Known AsRS100E
Your Part Number
87 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.070 |
Price for:Each
Minimum: 1
Multiple: 1
€58.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
RS100E is a recessed LED downlight. This LED emergency down light style has self-contained lighting for pathway and door light used optional. LED light source provides low power consumption and long life. Enclosure is made by polycarbonate, recessed mounting or surface mounting.
- A clear unobtrusive maintained/none maintained operation
- 3 hours duration emergency lighting
- 2 x 1.5W Led (120 Lumens)
- IP30 rated
- Power supply range from 220-240VAC, 50Hz
Notes
The luminaires is not suitable for covering with thermally insulated material.
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
6000K
Product Range
-
Input Power
4.8W
Light Colour
-
Ceiling Hole Dia
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425