Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.110 |
5+ | €33.430 |
10+ | €32.750 |
Price for:Each
Minimum: 1
Multiple: 1
€34.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSM228745R0802
Order Code3293957
Product RangeTM Series
Also Known AsTM15/24
Technical Datasheet
Modular Transformer TypeFail Safe Bell
Primary Voltages230V
Secondary Voltages12V, 24V
Power Rating15VA
Power Loss4W
Output Current Max1.25A
Safety Class-
Width35mm
Product RangeTM Series
SVHCTo Be Advised
Product Overview
TM15/24 is a fail-safe bell transformer. This transformer with safety extremely low voltage secondary (SELV) is suitable for driving loads that call for a discontinuous supply.
- 230V primary voltage, 1.25A maximum output current
- Maximum 4W power loss, 15VA power supply, 230V primary voltage
- Secondary voltage range from 12 to 24VAC
Technical Specifications
Modular Transformer Type
Fail Safe Bell
Secondary Voltages
12V, 24V
Power Loss
4W
Safety Class
-
Product Range
TM Series
Primary Voltages
230V
Power Rating
15VA
Output Current Max
1.25A
Width
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3